Sanyo P-Channel MOSFET Transistor, 2 A, 20 V, 3-Pin MCPH MCH3306-TL-E
- RS Stock No.:
- 663-9547P
- Mfr. Part No.:
- MCH3306-TL-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 663-9547P
- Mfr. Part No.:
- MCH3306-TL-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 2 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | MCPH | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 260 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 1 W | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Typical Gate Charge @ Vgs | 10 nC @ 10 V | |
| Length | 2mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.6mm | |
| Height | 0.85mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Channel Type P | ||
Maximum Continuous Drain Current 2 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type MCPH | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 260 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 1 W | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Typical Gate Charge @ Vgs 10 nC @ 10 V | ||
Length 2mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Width 1.6mm | ||
Height 0.85mm | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
