Sanyo P-Channel MOSFET Transistor, 2 A, 60 V, 6-Pin CPH CPH6324-TL-E

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-9471P
Mfr. Part No.:
CPH6324-TL-E
Manufacturer:
Sanyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo

Channel Type

P

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

60 V

Package Type

CPH

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

560 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

1.6 W

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.6mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

9 nC @ 10 V

Number of Elements per Chip

1

Length

2.9mm

Height

0.9mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy