ROHM RF4E100AJ N-Channel MOSFET, 10 A, 30 V, 8-Pin HUML2020L RF4E100AJTCR
- RS Stock No.:
- 172-0507P
- Mfr. Part No.:
- RF4E100AJTCR
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-0507P
- Mfr. Part No.:
- RF4E100AJTCR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
RF4E100AJ is high power small mold package(HUML2020L8) MOSFET for switching and DC/DC converter, battery switch application.
Low on - resistance.
High Power Small Mold Package (HUML2020L8).
Pb-free lead plating
Halogen Free
High Power Small Mold Package (HUML2020L8).
Pb-free lead plating
Halogen Free
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
