DiodesZetex DMT6016LFDF N-Channel MOSFET, 11.1 A, 60 V Enhancement, 6-Pin UDFN DMT6016LFDF-7
- RS Stock No.:
- 165-8421
- Mfr. Part No.:
- DMT6016LFDF-7
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP65,025.00
(exc. VAT)
PHP72,828.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from October 11, 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP21.675 | PHP65,025.00 |
*price indicative
- RS Stock No.:
- 165-8421
- Mfr. Part No.:
- DMT6016LFDF-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 11.1A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | UDFN | |
| Series | DMT6016LFDF | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 27mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Maximum Power Dissipation Pd | 1.9W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 0.7V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.05mm | |
| Standards/Approvals | No | |
| Width | 2.05mm | |
| Height | 0.58mm | |
| Automotive Standard | AEC-Q101, AEC-Q100, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 11.1A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type UDFN | ||
Series DMT6016LFDF | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 27mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Maximum Power Dissipation Pd 1.9W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 0.7V | ||
Maximum Operating Temperature 150°C | ||
Length 2.05mm | ||
Standards/Approvals No | ||
Width 2.05mm | ||
Height 0.58mm | ||
Automotive Standard AEC-Q101, AEC-Q100, AEC-Q200 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMT6016LFDF Type N-Channel MOSFET 60 V Enhancement, 6-Pin UDFN DMT6016LFDF-7
- DiodesZetex DMT4008LFDF Type N-Channel MOSFET 40 V Enhancement, 6-Pin UDFN
- DiodesZetex DMN2011UFDF Type N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 6-Pin UDFN
- DiodesZetex DMT Type N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN
- DiodesZetex DMN3042LFDF Type N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN
- DiodesZetex DMT8030LFDF Type N-Channel MOSFET 80 V Enhancement, 6-Pin UDFN
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN
