onsemi SuperFET III Dual N-Channel MOSFET, 65 A, 650 V, 3-Pin TO-247 FCH040N65S3-F155
- RS Stock No.:
- 146-4096P
- Mfr. Part No.:
- FCH040N65S3-F155
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-4096P
- Mfr. Part No.:
- FCH040N65S3-F155
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 65 A | |
| Maximum Drain Source Voltage | 650 V | |
| Series | SuperFET III | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 40 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4.5V | |
| Minimum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 417 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±30 V ac/dc | |
| Number of Elements per Chip | 2 | |
| Width | 5.3mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 136 @ 10 V nC | |
| Length | 16.26mm | |
| Height | 21.08mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 65 A | ||
Maximum Drain Source Voltage 650 V | ||
Series SuperFET III | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 40 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4.5V | ||
Minimum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 417 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±30 V ac/dc | ||
Number of Elements per Chip 2 | ||
Width 5.3mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 136 @ 10 V nC | ||
Length 16.26mm | ||
Height 21.08mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
