Vishay E Series N channel-Channel MOSFET, 24 A, 600 V Enhancement, 4-Pin PowerPack SIHH120N60E-T1-FE3
- RS Stock No.:
- 931-764
- Mfr. Part No.:
- SIHH120N60E-T1-FE3
- Manufacturer:
- Vishay
This image is representative of the product range
Add 10 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP390.02
(exc. VAT)
PHP436.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from July 20, 2027
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | PHP390.02 | - |
| 10 - 49 | PHP241.57 | 38% |
| 50 - 99 | PHP146.60 | 62% |
| 100 + | PHP142.92 | 63% |
*price indicative
- RS Stock No.:
- 931-764
- Mfr. Part No.:
- SIHH120N60E-T1-FE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N channel | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | PowerPack | |
| Series | E Series | |
| Mount Type | Surface Mount | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.12Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 156W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 44nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ROHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N channel | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type PowerPack | ||
Series E Series | ||
Mount Type Surface Mount | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.12Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 156W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 44nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ROHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IL
Related links
- Vishay E Series N channel-Channel MOSFET 600 V Enhancement, 4-Pin PowerPack SIHH240N60E-T1-FE3
- Vishay EF Series N channel-Channel MOSFET 600 V Enhancement, 4-Pin PowerPack SIHH186N60EF-T1FE3
- Vishay E Series N-Channel MOSFET 650 V Enhancement, 4-Pin PowerPAK 8 x 8 SIHH075N65E-T1-GE3
- Vishay TrenchFET N-Channel Power MOSFET 60 V N, 8-Pin PowerPAK SIHH150N60E-T1-FE3
- Vishay E Series N-Channel MOSFET 600 V Enhancement, 4-Pin TO-247AD SIHL039N60E-GE3
- Vishay E Series N-Channel MOSFET 600 V Enhancement, 4-Pin TO-247AD SIHL023N60E-GE3
- Vishay E Series N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247AD SIHL026N65E-GE3
- Vishay E Series N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247AD SIHL040N65E-GE3
