Vishay TrenchFET N channel-Channel MOSFET, 150 A, 40 V Enhancement, 7-Pin TO-263-7L SQM40022EM_NE3

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP802.20

View bulk pricing options

Subtotal (1 tape of 1 unit)*

PHP229.59

(exc. VAT)

PHP257.14

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9PHP229.59-
10 - 24PHP149.37PHP802.20
25 - 99PHP88.52PHP3,526.75
100 - 499PHP86.67PHP14,292.00
500 +PHP83.91PHP72,840.00

*price indicative

RS Stock No.:
931-763
Mfr. Part No.:
SQM40022EM_NE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N channel

Product Type

MOSFET

Maximum Continuous Drain Current Id

150A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-263-7L

Series

TrenchFET

Mount Type

PCB

Pin Count

7

Maximum Drain Source Resistance Rds

0.00163Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

150W

Typical Gate Charge Qg @ Vgs

106nC

Forward Voltage Vf

1.5V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

ROHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
TW
The Vishay power MOSFET is an automotive-grade N-Channel device designed to operate at 40 V with a high continuous drain current of 150 A, optimised for reliability in demanding applications.

TrenchFET architecture ensures low RDS(on) for efficient operation

AEC-Q101 qualification assures automotive industry standards compliance

Capable of withstanding 175 °C for enhanced thermal performance

Features a TO-263 package with low thermal resistance for optimal heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy