Vishay SQ N-Channel MOSFET, 330 A, 40 V N, 8-Pin PowerPAK SO-8L SQJ138EP-T1_NE3
- RS Stock No.:
- 878-895
- Mfr. Part No.:
- SQJ138EP-T1_NE3
- Manufacturer:
- Vishay
N
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP124.48
(exc. VAT)
PHP139.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | PHP124.48 |
| 10 - 24 | PHP80.55 |
| 25 - 99 | PHP48.11 |
| 100 - 499 | PHP47.07 |
| 500 + | PHP46.03 |
*price indicative
- RS Stock No.:
- 878-895
- Mfr. Part No.:
- SQJ138EP-T1_NE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 330A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | SQ | |
| Package Type | PowerPAK SO-8L | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.028Ω | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 58nC | |
| Maximum Power Dissipation Pd | 312W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Length | 5mm | |
| Height | 1.1mm | |
| Width | 6.25mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 330A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series SQ | ||
Package Type PowerPAK SO-8L | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.028Ω | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 58nC | ||
Maximum Power Dissipation Pd 312W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Length 5mm | ||
Height 1.1mm | ||
Width 6.25mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- GB
The Vishay automotive N-Channel MOSFET specifically designed to efficiently handle varying voltage applications, ensuring robust performance in demanding conditions, including high temperatures.
TrenchFET Gen IV technology optimises switching characteristics and efficiency
Rated for a maximum drain-source voltage of 40 V, providing versatile application potential
Features a low on-state resistance of 0.0018 Ohm at 10 V, ensuring minimal power loss
AEC-Q101 qualified, guaranteeing reliability in automotive environments
100% R and UIS tested, ensuring high quality and reliability
Related links
- Vishay SQ N-Channel MOSFET 40 V N, 8-Pin PowerPAK SO-8L SQJ144EP-T1_BE3
- Vishay SQ N-Channel MOSFET 60 V Enhancement, 6-Pin TSOP-6 SQ3426CEV-T1_GE3
- Vishay SQ N-Channel MOSFET 30 V Enhancement, 6-Pin TSOP-6 SQ3456CEV-T1_GE3
- Vishay SQ N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SQ2348CES-T1_GE3
- Vishay SQJ138EP N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8 SQJ138EP-T1_GE3
- Vishay TrenchFET N-Channel Automotive MOSFET 80 V MOSFET, 4-Pin PowerPAK SO-8L SQJ183ELP-T1_GE3
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SIRS4614EPW-T1-RE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK SO-8L
