Vishay TrenchFET N-Channel Power MOSFET, 87 A, 650 V, 8-Pin PowerPAK SIHL033N60SF-GE3
- RS Stock No.:
- 851-499
- Mfr. Part No.:
- SIHL033N60SF-GE3
- Manufacturer:
- Vishay
N
Get a bulk buy discount
Add 10 more to save PHP2,627.80
View bulk pricing optionsSubtotal (1 unit)*
PHP691.53
(exc. VAT)
PHP774.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP691.53 | - |
| 10 - 49 | PHP428.75 | PHP2,627.80 |
| 50 - 99 | PHP260.01 | PHP21,576.00 |
| 100 + | PHP253.56 | PHP43,797.00 |
*price indicative
- RS Stock No.:
- 851-499
- Mfr. Part No.:
- SIHL033N60SF-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 87A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PowerPAK | |
| Series | TrenchFET | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.04Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 375W | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.05mm | |
| Height | 1.04mm | |
| Standards/Approvals | AEC-Q101 Qualified | |
| Width | 5.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 87A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PowerPAK | ||
Series TrenchFET | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.04Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 375W | ||
Maximum Operating Temperature 175°C | ||
Length 6.05mm | ||
Height 1.04mm | ||
Standards/Approvals AEC-Q101 Qualified | ||
Width 5.25mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay power MOSFET designed for efficient switching applications, providing reliability and performance with Advanced semiconductor technology. Ideal for systems demanding robust power management.
Latest generation SF series technology enhances efficiency
Low figure of merit reduces energy loss during operation
Avalanche energy rated for added reliability in harsh conditions
Material categorisation compliant with global standards
Related links
- Vishay TrenchFET N-Channel Power MOSFET 650 V, 8-Pin PowerPAK SIHK031N60AE-T1GE3
- Vishay TrenchFET N-Channel Power MOSFET 60 V Enhancement Mode, 8-Pin PowerPAK SIHG033N60SF-GE3
- Vishay TrenchFET N-Channel Power MOSFET 80 V N, 8-Pin PowerPAK SIRS5800LEPW-T1RE3
- Vishay TrenchFET N-Channel Power MOSFET 70 V N, 8-Pin PowerPAK SISS178LDN-T1-BE3
- Vishay TrenchFET N-Channel Power MOSFET 70 V N, 8-Pin PowerPAK SISS176LDN-T1-BE3
- Vishay TrenchFET N-Channel Power MOSFET 60 V N, 8-Pin PowerPAK SIHH150N60E-T1-FE3
- Vishay TrenchFET N-Channel Power MOSFET 80 V N, 8-Pin PowerPAK SIR178DP-T1-UE3
- Vishay TrenchFET N-Channel Power MOSFET 80 V N, 8-Pin PowerPAK SIR178DP-T1-BE3
