ROHM P-Channel MOSFET, 40 A, 5 V, 3-Pin TO-252 AG508EGD3HRBTL
- RS Stock No.:
- 780-654
- Mfr. Part No.:
- AG508EGD3HRBTL
- Manufacturer:
- ROHM
This image is representative of the product range
Subtotal (1 tape of 10 units)*
PHP528.33
(exc. VAT)
PHP591.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2,500 left, ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP52.833 | PHP528.33 |
| 100 - 490 | PHP46.471 | PHP464.71 |
| 500 + | PHP37.527 | PHP375.27 |
*price indicative
- RS Stock No.:
- 780-654
- Mfr. Part No.:
- AG508EGD3HRBTL
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | P-Channel | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 5V | |
| Package Type | TO-252 | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 31Ω | |
| Maximum Power Dissipation Pd | 53W | |
| Typical Gate Charge Qg @ Vgs | 27.6nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | -10V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 6.4mm | |
| Height | 2.3mm | |
| Length | 6.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type P-Channel | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 5V | ||
Package Type TO-252 | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 31Ω | ||
Maximum Power Dissipation Pd 53W | ||
Typical Gate Charge Qg @ Vgs 27.6nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs -10V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Width 6.4mm | ||
Height 2.3mm | ||
Length 6.8mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM P-Channel MOSFET -30 V, 8-Pin DFN3333T8LSAB RH7E04BBJFRATCB
- ROHM P-Channel MOSFET -40 V, 3-Pin SOT-346T RQ5L030ATTCL
- ROHM P-Channel MOSFET -40 V, 3-Pin SOT-346T RQ5G040ATTCL
- ROHM P-Channel MOSFET -60 V, 8-Pin DFN3333T8LSAB RH7L04CBJFRATCB
- ROHM P-Channel MOSFET -80 V, 8-Pin HSMT RQ3N025ATTB1
- ROHM RD3L03BAT Type P-Channel MOSFET 60 V P, 3-Pin TO-252
- ROHM RD3H160SP Type P-Channel MOSFET 45 V Enhancement, 3-Pin TO-252
- ROHM QH8MB5 Type P 5 A 8-Pin TSMT-8 QH8MB5TCR
