Toshiba N-Channel MOSFET Transistor, 45 A, 30 V, 8-Pin SOP Advanced TPCA8019-H(TE12L,Q

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
582-189P
Mfr. Part No.:
TPCA8019-H(TE12L,Q
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

45 A

Maximum Drain Source Voltage

30 V

Package Type

SOP Advanced

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

3 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

45 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

5mm

Typical Gate Charge @ Vgs

66 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

5mm

Height

0.95mm

Minimum Operating Temperature

-55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy