Sanyo N-Channel MOSFET Transistor, 6.5 A, 30 V, 3-Pin CPH CPH3442-TL-E

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
545-645P
Mfr. Part No.:
CPH3442-TL-E
Manufacturer:
Sanyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo

Channel Type

N

Maximum Continuous Drain Current

6.5 A

Maximum Drain Source Voltage

30 V

Package Type

CPH

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

31 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

1.2 W

Maximum Gate Source Voltage

-10 V, +10 V

Width

1.6mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

16.1 nC @ 4 V

Length

2.9mm

Maximum Operating Temperature

+150 °C

Height

0.9mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy