Sanyo P-Channel MOSFET Transistor, 1.2 A, 60 V, 3-Pin CPH CPH3324-TL-E

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied on a continuous strip)*

PHP248.75

(exc. VAT)

PHP278.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
25 - 95PHP9.95
100 - 245PHP9.60
250 - 995PHP9.25
1000 +PHP9.10

*price indicative

Packaging Options:
RS Stock No.:
545-594P
Mfr. Part No.:
CPH3324-TL-E
Manufacturer:
Sanyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo

Channel Type

P

Maximum Continuous Drain Current

1.2 A

Maximum Drain Source Voltage

60 V

Package Type

CPH

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

750 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

1 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

1.6mm

Typical Gate Charge @ Vgs

6.4 nC @ 10 V

Maximum Operating Temperature

+150 °C

Length

2.9mm

Height

0.9mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy