Sanyo P-Channel MOSFET Transistor, 8 A, 20 V, 3-Pin TP 2SJ645-TL-E

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
545-095P
Mfr. Part No.:
2SJ645-TL-E
Manufacturer:
Sanyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo

Channel Type

P

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

20 V

Package Type

TP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

108 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

20 W

Maximum Gate Source Voltage

-10 V, +10 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

8.7 nC @ 4.5 V

Length

6.5mm

Number of Elements per Chip

1

Width

2.3mm

Height

7mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy