onsemi NCP303160A N-Channel MOSFET, 60 A, 30 V Enhancement, 39-Pin PQFN-39 NCP303160AMNTWG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

PHP496.06

(exc. VAT)

PHP555.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,846 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
2 - 18PHP248.03PHP496.06
20 - 198PHP223.44PHP446.88
200 - 998PHP205.955PHP411.91
1000 - 1998PHP191.21PHP382.42
2000 +PHP155.155PHP310.31

*price indicative

Packaging Options:
RS Stock No.:
333-409
Mfr. Part No.:
NCP303160AMNTWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

60A

Maximum Drain Source Voltage Vds

30V

Package Type

PQFN-39

Series

NCP303160A

Mount Type

Surface Mount

Pin Count

39

Channel Mode

Enhancement

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

13.5W

Forward Voltage Vf

350mV

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

6mm

Automotive Standard

No

COO (Country of Origin):
TH
The ON Semiconductor Integrated Driver and MOSFET with Integrated Current Monitor integrates a MOSFET driver, high-side MOSFET and low-side MOSFET into a single package. The driver and MOSFETs have been optimized for high-current DC-DC buck power conversion applications. The integrated solution greatly reduces package parasitics and board space compared to a discrete component solution.

Precise Current Monitoring

Internal Bootstrap Diode

PQFN39 package

Pb Free

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy