ROHM RF6 N-Channel MOSFET, 3.5 A, 40 V Enhancement, 6-Pin TUMT6 RF6G035BGTCR
- RS Stock No.:
- 264-531
- Mfr. Part No.:
- RF6G035BGTCR
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (25 units, on tapes of 25)*
PHP640.00
(exc. VAT)
PHP716.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 25 - 75 | PHP25.60 | PHP640.00 |
| 100 - 225 | PHP24.312 | PHP607.80 |
| 250 - 475 | PHP22.552 | PHP563.80 |
| 500 - 975 | PHP20.723 | PHP518.08 |
| 1000 + | PHP19.978 | PHP499.45 |
*price indicative
- RS Stock No.:
- 264-531
- Mfr. Part No.:
- RF6G035BGTCR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3.5A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | RF6 | |
| Package Type | TUMT6 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 46mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1W | |
| Typical Gate Charge Qg @ Vgs | 3.5nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3.5A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series RF6 | ||
Package Type TUMT6 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 46mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1W | ||
Typical Gate Charge Qg @ Vgs 3.5nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM N-channel 40V 3.5A power MOSFET in a TUMT6 package features low on-resistance and a high-power small mold design, making it ideal for switching, motor drives, and DC or DC converter applications.
Low on-resistance
Pb-free lead plating and RoHS compliant
Halogen Free
Related links
- ROHM RF6 N-Channel MOSFET 6-Pin TUMT6 RF6L025BGTCR
- Infineon BSV Type P-Channel MOSFET 40 V Enhancement, 6-Pin SOT-363 BSV236SPH6327XTSA1
- Infineon BSV Type P-Channel MOSFET 40 V Enhancement, 6-Pin SOT-363
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 6-Pin MLP FDMA8051L
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 6-Pin MLP
- DiodesZetex DMT4008LFDF N-Channel MOSFET 40 V Enhancement, 6-Pin UDFN DMT4008LFDF-7
- DiodesZetex DMT4008LFDF N-Channel MOSFET 40 V Enhancement, 6-Pin UDFN
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 6-Pin TO-263
