Yale1 Mortice Lock Standard Locking with Key

N

This image is representative of the product range

Subtotal (1 unit)*

PHP549.44

(exc. VAT)

PHP615.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP549.44

*price indicative

RS Stock No.:
734-010
Mfr. Part No.:
24873000
Manufacturer:
Yale1
Find similar products by selecting one or more attributes.
Select all

Brand

Yale1

Product Type

Mortice Lock

Lock Mechanism

Standard Locking with Key

Case Material

Steel

Standards/Approvals

EN 12209

RoHS Status: Exempt

COO (Country of Origin):
CN
The Yale1 Door Closer is a heavy-duty, surface-mounted hydraulic device engineered for high-traffic commercial environments. Constructed with a robust cast iron body, this product ensures maximum durability and a long service life under strenuous conditions.

Adjustable spring power ranging from EN size 1 to 6

Separate valves for regulating sweep and latch speeds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy