iiyama ProLite 28in LED Monitor, 3840 x 2160

Unavailable
RS will no longer stock this product.
RS Stock No.:
150-986
Mfr. Part No.:
XUB2893UHSU-B5
Manufacturer:
iiyama
Find similar products by selecting one or more attributes.
Select all

Brand

iiyama

Model

ProLite

Screen Size

28in

Maximum Resolution

3840 x 2160

Screen Type

LED

Viewing Angle

178/178°

EU Energy Label Registration Number

1329279

UK Energy Label Registration Number

1329279

COO (Country of Origin):
CN
The iiyama Monitor is a stylish edge to edge design monitor, perfect for multi monitor set ups in both office and home office. The IPS panel offers accurate and consistent colour reproduction with wide viewing angles, while the 4K resolution allows you to display 4 times more information than on a Full HD monitor. The height adjustable stand ensures you can easily adjust the screen position to your preferences.

Flicker free technology
Blue light reducer help to reduce eye fatigue and ensure user comfort
HDMI and DisplayPort connections available
Headphone connector

Related links