iiyama ProLite 27in LED Monitor, 1920 x 1080
- RS Stock No.:
- 151-002
- Mfr. Part No.:
- XUB2792HSN-B5
- Manufacturer:
- iiyama
Discontinued
- RS Stock No.:
- 151-002
- Mfr. Part No.:
- XUB2792HSN-B5
- Manufacturer:
- iiyama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iiyama | |
| Model | ProLite | |
| Screen Size | 27in | |
| Maximum Resolution | 1920 x 1080 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| EU Energy Label Registration Number | 1329955 | |
| UK Energy Label Registration Number | 1329955 | |
| Select all | ||
|---|---|---|
Brand iiyama | ||
Model ProLite | ||
Screen Size 27in | ||
Maximum Resolution 1920 x 1080 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
EU Energy Label Registration Number 1329955 | ||
UK Energy Label Registration Number 1329955 | ||
- COO (Country of Origin):
- CN
The iiyama Monitor is equipped with a USB C dock connector, allowing you to simplify your workspace by using a single cable to both send signal from your notebook to your monitor and power and charge the notebook from the monitor. Additionally, if your monitor is connected to the Internet with a LAN cable, your notebook will automatically be connected to the network as well. Thanks to a DisplayPort output you can easily extend your desktop by creating a double monitor set up.
Flicker free technology
Blue light reducer help to reduce eye fatigue and ensure user comfort
HDMI and DisplayPort connections available
Headphone connector
Blue light reducer help to reduce eye fatigue and ensure user comfort
HDMI and DisplayPort connections available
Headphone connector
Related links
- iiyama PROLITE XUB2793HS-B5 27in LED Monitor, 1920 x 1080
- iiyama PROLITE XU2793HS-B5 27in LED Monitor, 1920 x 1080
- iiyama ProLite 27in LED Monitor, 3840 x 2160
- iiyama ProLite 27in LED Monitor, 2560 x 1440
- iiyama ProLite 27in LED Monitor, 2560 x 1440pixels
- iiyama ProLite 25 in LED Monitor, 1920 x 1200 pixel
- iiyama ProLite 22.5 in LED Monitor, 1920 x 1200 pixel
- iiyama ProLite 24in LED Monitor, 1920 x 1080
