iiyama ProLite 24in LED Monitor, 1920 x 1080
- RS Stock No.:
- 150-980
- Mfr. Part No.:
- XUB2493HSU-B6
- Manufacturer:
- iiyama
Discontinued
- RS Stock No.:
- 150-980
- Mfr. Part No.:
- XUB2493HSU-B6
- Manufacturer:
- iiyama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iiyama | |
| Model | ProLite | |
| Screen Size | 24in | |
| Maximum Resolution | 1920 x 1080 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| EU Energy Label Registration Number | 1660574 | |
| UK Energy Label Registration Number | 1660574 | |
| Select all | ||
|---|---|---|
Brand iiyama | ||
Model ProLite | ||
Screen Size 24in | ||
Maximum Resolution 1920 x 1080 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
EU Energy Label Registration Number 1660574 | ||
UK Energy Label Registration Number 1660574 | ||
- COO (Country of Origin):
- CN
The Iiyama Monitor comes in a stylish edge to edge design making it perfect for multi monitor set ups. The IPS panel technology offers accurate and consistent colour reproduction with wide viewing angles. The 100Hz refresh rate together with Adaptive Sync function provides an instant, tangible improvement in image smoothness. High contrast and brightness values mean the monitor will provide excellent performance for photographic and web design.
Flicker free technology
Blue light reducer help to reduce eye fatigue and ensure user comfort
HDMI and DisplayPort connections available
Headphone connector
Blue light reducer help to reduce eye fatigue and ensure user comfort
HDMI and DisplayPort connections available
Headphone connector
Related links
- iiyama ProLite 24in LED Monitor, 1920 x 1080
- iiyama PROLITE XUB2492HSU-W5 24in LED Monitor, 1920 x 1080
- iiyama ProLite 22in LED Monitor, 1920 x 1080
- iiyama PROLITE XUB2495WSU-B5 24in LED Monitor, 1920 x 1200
- iiyama ProLite 27in LED Monitor, 1920 x 1080
- iiyama PROLITE XUB2793HS-B5 27in LED Monitor, 1920 x 1080
- iiyama PROLITE XU2793HS-B5 27in LED Monitor, 1920 x 1080
- iiyama ProLite 23.8 in LED Monitor, 1920 x 1080 pixel
