ABB Temperature Monitoring Relay, DPDT, DIN Rail
- RS Stock No.:
- 876-5051
- Mfr. Part No.:
- 1SVR740712R1300
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-5051
- Mfr. Part No.:
- 1SVR740712R1300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Monitoring Application | Temperature | |
| Contact Configuration | DPDT | |
| Mounting Type | DIN Rail | |
| Time Delay | <100ms | |
| Temperature Sensitivity | Overtemperature, Winding Temperature | |
| Hazardous Area Certification | ATEX | |
| Series | CM-MSS | |
| Length | 103.7mm | |
| Height | 85.6mm | |
| Operating Temperature Range | +60°C | |
| Special Features | Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, Manual & Automatic Reset, Non-Volatile Fault Storage, One Measuring Circuit, Over Heating Protection, Over Load Protection, Remote Reset, Short-Circuit Monitoring of the Sensor Circuit | |
| Number of Poles | 1 | |
| Minimum Operating Temperature | -25°C | |
| Width | 22.5mm | |
| Dimensions | 103.7 x 22.5 x 85.6mm | |
| Current Range | Maximum of 3.7mA | |
| Terminal Type | Push In | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Monitoring Application Temperature | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
Time Delay <100ms | ||
Temperature Sensitivity Overtemperature, Winding Temperature | ||
Hazardous Area Certification ATEX | ||
Series CM-MSS | ||
Length 103.7mm | ||
Height 85.6mm | ||
Operating Temperature Range +60°C | ||
Special Features Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, Manual & Automatic Reset, Non-Volatile Fault Storage, One Measuring Circuit, Over Heating Protection, Over Load Protection, Remote Reset, Short-Circuit Monitoring of the Sensor Circuit | ||
Number of Poles 1 | ||
Minimum Operating Temperature -25°C | ||
Width 22.5mm | ||
Dimensions 103.7 x 22.5 x 85.6mm | ||
Current Range Maximum of 3.7mA | ||
Terminal Type Push In | ||
Maximum Operating Temperature +60°C | ||
CM-MSS Series Thermistor Motor Protection Relays
Heavy duty starting
Increased switching frequency
High ambient temperature
Insufficient cooling
Break operation
Unbalance
Increased switching frequency
High ambient temperature
Insufficient cooling
Break operation
Unbalance
The CM range of thermistor motor protection relays are used to control motors equipped with PTC temperature sensors. The PTC temperature sensors are incorporated in the motor windings to measure the motor heating. This enables direct control and evaluation of the following operating conditions:
Main features include:
Dynamic interrupted wire detection
Wide control supply voltage range for this series 24-240 V AC/DC
Short circuit monitoring of the sensor circuit
Non-volatile fault storage
Remote reset
Screw connection technology or Easy Connect Technology available
Dynamic interrupted wire detection
Wide control supply voltage range for this series 24-240 V AC/DC
Short circuit monitoring of the sensor circuit
Non-volatile fault storage
Remote reset
Screw connection technology or Easy Connect Technology available
Single Sensor Input Version
Wire Break Detection
Wire Break Detection
Approvals
Some products also have the ATEX approval for the use in hazardous areas.
