Omron Current Monitoring Relay, SPDT
- RS Stock No.:
- 828-7148
- Mfr. Part No.:
- K8AB-AS2 100/115VAC
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-7148
- Mfr. Part No.:
- K8AB-AS2 100/115VAC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Monitoring Application | Current | |
| Contact Configuration | SPDT | |
| Current Sensitivity | Overcurrent, Undercurrent | |
| Time Delay | 1s | |
| Minimum Operating Temperature | -20°C | |
| Width | 22.5mm | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 100 x 22.5 x 100mm | |
| Height | 100mm | |
| Operating Temperature Range | -20 → +60°C | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Monitoring Application Current | ||
Contact Configuration SPDT | ||
Current Sensitivity Overcurrent, Undercurrent | ||
Time Delay 1s | ||
Minimum Operating Temperature -20°C | ||
Width 22.5mm | ||
Maximum Operating Temperature +60°C | ||
Dimensions 100 x 22.5 x 100mm | ||
Height 100mm | ||
Operating Temperature Range -20 → +60°C | ||
Length 100mm | ||
- COO (Country of Origin):
- JP
K8AB Series
The K8AB range of Omron monitoring relays
New look slim models featuring a variety of innovative new functions.
Features Pre-alarm monitoring mode
Useable as a simple sensor controller
DIP switch function selection
Flashing alarm indicator will give an operation level indication
Features Pre-alarm monitoring mode
Useable as a simple sensor controller
DIP switch function selection
Flashing alarm indicator will give an operation level indication
