- RS Stock No.:
- 746-6022
- Mfr. Part No.:
- 3RN1012-1CK00
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 746-6022
- Mfr. Part No.:
- 3RN1012-1CK00
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
3RN12-12
Note
!!! Phase-out product !!! This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the preferred successor proposed by the manufacturer: 175-2286 (3RN2012-1BW30)
Siemens 3RN12-12 Thermistor Range
Specifications
Attribute | Value |
---|---|
Monitoring Application | Thermistor motor protection relay |
Contact Configuration | SPDT |
Temperature Sensing Range | +60 → +180°C |
Temperature Sensitivity | Winding Temperature |
Maximum Temperature Sensed | +180°C |
Maximum Operating Temperature | +60°C |
Dimensions | 91 x 22.5 x 102mm |
Minimum Temperature Sensed | +60°C |
Height | 102mm |
Length | 91mm |
Operating Temperature Range | -25 → +60°C |
Width | 22.5mm |
Minimum Operating Temperature | -25°C |