ABB Phase, Voltage Monitoring Relay, DPDT, 180 → 280V ac
- RS Stock No.:
- 703-5094
- Mfr. Part No.:
- 1SVR630885R3300 - CM-MPS.21
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP14,577.00
(exc. VAT)
PHP16,326.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP14,577.00 |
*price indicative
- RS Stock No.:
- 703-5094
- Mfr. Part No.:
- 1SVR630885R3300 - CM-MPS.21
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Monitoring Application | Phase, Voltage | |
| Contact Configuration | DPDT | |
| Voltage Sensing Range | 180 → 280V ac | |
| Voltage Sensitivity | Overvoltage, Undervoltage | |
| Phase Sensitivity | Phase Failure, Phase Imbalance, Phase Sequence | |
| Time Delay | 0 s, 0.1 → 30s | |
| Maximum Voltage Sensed | 280V ac | |
| Dimensions | 100 x 22.5 x 78mm | |
| Width | 22.5mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Minimum Voltage Sensed | 180V ac | |
| Length | 100mm | |
| Height | 78mm | |
| Operating Temperature Range | -25 → +60°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Monitoring Application Phase, Voltage | ||
Contact Configuration DPDT | ||
Voltage Sensing Range 180 → 280V ac | ||
Voltage Sensitivity Overvoltage, Undervoltage | ||
Phase Sensitivity Phase Failure, Phase Imbalance, Phase Sequence | ||
Time Delay 0 s, 0.1 → 30s | ||
Maximum Voltage Sensed 280V ac | ||
Dimensions 100 x 22.5 x 78mm | ||
Width 22.5mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
Minimum Voltage Sensed 180V ac | ||
Length 100mm | ||
Height 78mm | ||
Operating Temperature Range -25 → +60°C | ||

