Better World
Schneider Electric Monitoring Relay
- RS Stock No.:
- 273-2125
- Mfr. Part No.:
- IMDIFL12
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP219,627.54
(exc. VAT)
PHP245,982.84
(inc. VAT)
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | PHP219,627.54 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 273-2125
- Mfr. Part No.:
- IMDIFL12
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- IN
The Schneider Electric VIGILOHM 12 Channel Fault Locator is designed to monitor ungrounded/IT electrical networks at feeder level, in accordance to installation and products standards. It displays which feeder has an insulation fault. Auto-test starts automatically every 5 hours, and on demand.
Mercury free
Green premium compliant
Green premium compliant
Related links
- Schneider Electric Monitoring Relay
- Schneider Electric Insulation Monitoring Relay, SPDT
- Schneider Electric Liquid Level Monitoring Relay DIN Rail
- Schneider Electric Current Monitoring Relay 110 → 130V ac, DIN Rail
- Schneider Electric Voltage Monitoring Relay 1 → 100 V, DIN Rail
- Schneider Electric Voltage Monitoring Relay 0.05 → 5 V, DIN Rail
- Schneider Electric Voltage Monitoring Relay DPDT DIN Rail
- Schneider Electric Current Monitoring Relay SPDT

