- RS Stock No.:
- 123-9729
- Mfr. Part No.:
- K3UM24VDC02
- Manufacturer:
- Tele
Discontinued product
- RS Stock No.:
- 123-9729
- Mfr. Part No.:
- K3UM24VDC02
- Manufacturer:
- Tele
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
KAPPA Series Voltage Monitoring Relay
TELE KAPPA series AC and DC voltage monitoring relay. Multifunction monitoring in a slim easy to use package. The KAPPA series have a self-extinguishing plastic body with an IP rating of IP40.
DIN Rail mount
LED indicator
Screw terminals
2 change over contact
Multifunction
LED indicator
Screw terminals
2 change over contact
Multifunction
Telecontrol KAPPA Monitoring Relays
Specifications
Attribute | Value |
---|---|
Monitoring Application | Voltage |
Voltage Sensing Range | Maximum of 24V dc |
Contact Configuration | DPDT |
Voltage Sensitivity | Undervoltage |
Mounting Type | DIN Rail |
Series | KAPPA |
Height | 51mm |
Width | 67mm |
Maximum Operating Temperature | +55°C |
Dimensions | 38 x 67 x 51mm |
Operating Temperature Range | -25 → +55°C |
Minimum Operating Temperature | -25°C |
Length | 38mm |
Maximum Voltage Sensed | 24V dc |
Number of Poles | 11 |
Terminal Type | Screw |