- RS Stock No.:
- 102-6149
- Mfr. Part No.:
- 221791
- Manufacturer:
- Eaton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 102-6149
- Mfr. Part No.:
- 221791
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
EMR4 Series
Professional range of Eaton current monitoring relays from the EMR4 series. The main function of the relays is the monitoring of single phase AC and DC networks. The relays are designed to cover a wide range of applications in electrical switchgear technology such as multifunctional 3 phase monitors and earth leakage monitors.
Test button
LED status indication
LED status indication
Eaton Monitoring Relay
Specifications
Attribute | Value |
---|---|
Monitoring Application | Liquid Level |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Time Delay | 0.1 → 10s |
Series | EMR4 |
Width | 78mm |
Terminal Type | Screw |
Height | 100mm |
Maximum Operating Temperature | +65°C |
Operating Temperature Range | -25 → +65°C |
Minimum Operating Temperature | -25°C |
Number of Poles | 2 |
Dimensions | 45 x 78 x 100mm |
Length | 45mm |