StarTech.com 1MP1ACG-MONITOR-ARM Desk Mount Monitor Arm 30 in 19.8lb Black
- RS Stock No.:
- 533-467
- Mfr. Part No.:
- 1MP1ACG-MONITOR-ARM
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
PHP19,795.35
(exc. VAT)
PHP22,170.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,795.35 |
*price indicative
- RS Stock No.:
- 533-467
- Mfr. Part No.:
- 1MP1ACG-MONITOR-ARM
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Mount Type | Desk Mount | |
| Product Type | Monitor Arm | |
| Maximum Screen Size | 30in | |
| VESA Configurations | 75 x 75 mm, 100 x 100 mm | |
| Extension Arm | Yes | |
| Maximum Load | 19.8lb | |
| Tilt Angle | -15 °, 90 ° | |
| Material | Steel, Plastic, Aluminium | |
| Depth | 4.1in | |
| Colour | Black | |
| Standards/Approvals | TAA | |
| Width | 26.5in | |
| Height | 14.2in | |
| Weight | 7.9lb | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Mount Type Desk Mount | ||
Product Type Monitor Arm | ||
Maximum Screen Size 30in | ||
VESA Configurations 75 x 75 mm, 100 x 100 mm | ||
Extension Arm Yes | ||
Maximum Load 19.8lb | ||
Tilt Angle -15 °, 90 ° | ||
Material Steel, Plastic, Aluminium | ||
Depth 4.1in | ||
Colour Black | ||
Standards/Approvals TAA | ||
Width 26.5in | ||
Height 14.2in | ||
Weight 7.9lb | ||
- COO (Country of Origin):
- TW
StarTech Monitor Arm, 19.8lb Maximum Load, 30in Maximum Screen size - 1MP1ACG-MONITOR-ARM
This monitor ARM is a single-ARM desk mount designed to support and position a computer display for professional workstations. It provides a Compact solution for freeing desk space while allowing wide tilt adjustments and accommodating common VESA patterns, making it suitable for industrial automation and electronics environments where flexible screen placement is required.
Features and Benefits:
• Supports VESA75x75 and VESA100x100 for standard mounting compatibility
• Tilt range -15 to 90° offers extensive portrait and landscape positioning
• Maximum load 19.8 lb enables use with midweight industrial displays
• Extension ARM provides reach for varied viewing distances
• Constructed from aluminium, steel and plastic for Durable mixed-material strength
• Tilt range -15 to 90° offers extensive portrait and landscape positioning
• Maximum load 19.8 lb enables use with midweight industrial displays
• Extension ARM provides reach for varied viewing distances
• Constructed from aluminium, steel and plastic for Durable mixed-material strength
Applications
• Suitable for workstation HMIs in automation control cabinets
• Ideal for electronics test benches requiring adjustable viewing angles
• Used with mechanical design stations needing portrait orientation
• Can be used for electrical schematic review in cramped desks
• Ideal for electronics test benches requiring adjustable viewing angles
• Used with mechanical design stations needing portrait orientation
• Can be used for electrical schematic review in cramped desks
How much vertical adjustment does it provide?
The ARM offers a height-adjustable range up to 14.2 in to set screen elevation for ergonomic sightlines.
What mounting format is required for installation?
It is a desk-mount system that attaches to a work surface and accepts 75 x 75mm or 100 x 100mm VESA plates.
Which display sizes and weights are compatible?
It accommodates displays up to 30 in diagonal and supports screens weighing up to 19.8 lb.
What materials make up the assembly and why does that matter?
The assembly uses steel, aluminium and plastic components to balance rigidity, corrosion resistance and reduced mass.
Are there compliance or approval attributes relevant to procurement?
The product meets TAA standards, aligning it with certain procurement requirements.
Related links
- StarTech.com 3M1A3SG-MONITOR-ARM Desk Mount Monitor Arm 27 in 13.2lb Black
- StarTech.com 3MP2AG-MONITOR-ARM Desk Mount Monitor Arm 27 in 15.4lb Black
- StarTech.com ARMPIVOTB2 Monitor Arm, Desk Mount
- StarTech.com ARMSLIMDUOS Silver Monitor Arm, Desk Mount
- StarTech.com ARMDUAL Black Monitor Arm, Desk Mount
- StarTech.com ARMDUALV Black Monitor Arm, Desk Mount
- StarTech.com ARMTRIO Black Monitor Arm, Desk Mount
- StarTech.com ARMDUAL30 Silver Monitor Arm, Desk Mount

