Ohaus MB32 EU Moisture Analyser, LCD Display, Internal Supply-Powered
- RS Stock No.:
- 930-388
- Mfr. Part No.:
- 30971922
- Manufacturer:
- Ohaus
N
This image is representative of the product range
Subtotal (1 unit)*
PHP160,141.40
(exc. VAT)
PHP179,358.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP160,141.40 |
*price indicative
- RS Stock No.:
- 930-388
- Mfr. Part No.:
- 30971922
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Moisture Analyser | |
| Display Type | LCD | |
| Scale Type | Moisture Analyser | |
| Power Source | Internal Supply | |
| Minimum Operating Temperature | 10°C | |
| Moisture Content | 0.01 → 100% | |
| Maximum Operating Temperature | 40°C | |
| Height | 5.4in | |
| Length | 13.9in | |
| Standards/Approvals | WEEE | |
| Width | 8.3in | |
| Weight | 4.3kg | |
| Resolution | 0.01 | |
| Model Number | MB32 EU | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Moisture Analyser | ||
Display Type LCD | ||
Scale Type Moisture Analyser | ||
Power Source Internal Supply | ||
Minimum Operating Temperature 10°C | ||
Moisture Content 0.01 → 100% | ||
Maximum Operating Temperature 40°C | ||
Height 5.4in | ||
Length 13.9in | ||
Standards/Approvals WEEE | ||
Width 8.3in | ||
Weight 4.3kg | ||
Resolution 0.01 | ||
Model Number MB32 EU | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Moisture analyser is designed for accurate and reliable moisture determination in laboratory and industrial environments. it features a redesigned housing MADE from stronger material, combined with innovative carbon Fibre heating technology for fast and uniform drying. an upgraded load cell enhances measurement stability and long-term performance, making it suitable for routine and critical moisture analysis tasks.
Includes redesigned housing with stronger material for improved durability
Incorporates carbon Fibre heating technology for fast and uniform heating
Offers upgraded load cell for enhanced weighing accuracy and stability
Provides a 4 inch LCD with second line display for clear data viewing
Related links
- Ohaus Europe GmbH MB32 EU Moisture Analyser Internal Supply-Powered
- Ohaus Europe GmbH MB62 EU Moisture Analyser Internal Supply-Powered
- Ohaus Europe GmbH MB92 EU Moisture Analyser Internal Supply-Powered
- Ohaus MB25 Moisture Analyser LCD Backlight Display, Mains-Powered
- Ohaus MB23 Moisture Analyser 0.1% Accuracy Mains-Powered
- Ohaus Europe GmbH MB120 Moisture Meter TFT Display, Mains-Powered
- Adam Moisture Analyser LCD Backlight Display, Mains-Powered
- Adam Moisture Analyser LCD Backlight Display, Mains-Powered