Protimeter BLD5675 Moisture Meter, LCD Display, AC Adapter-Powered

Subtotal (1 unit)*

PHP36,458.95

(exc. VAT)

PHP40,834.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP36,458.95

*price indicative

RS Stock No.:
563-023
Mfr. Part No.:
BLD5675
Manufacturer:
Protimeter
Find similar products by selecting one or more attributes.
Select all

Brand

Protimeter

Product Type

Moisture Meter

Display Type

LCD

Scale Type

Digital

Power Source

AC Adapter

Battery Type

AA cell

Minimum Operating Temperature

0°C

Moisture Content

6 to 99 %

Maximum Operating Temperature

50°C

Height

195mm

Length

63mm

Weight

240g

Width

35mm

Standards/Approvals

CE, R-NZ, RoHS, UKCA, FCC, ETL

Model Number

BLD5675

The Protimeter TimberMaster is an advanced moisture meter specifically designed for the timber industry. It is ideal for a range of quality control applications associated with moisture levels within all wood products.

Simple hand-held design

Durable and rugged

Larger Display Screen

Blue tooth Capability