TDK 6.8 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Subtotal (1 reel of 500 units)*

PHP16,947.00

(exc. VAT)

PHP18,980.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
500 +PHP33.894PHP16,947.00

*price indicative

RS Stock No.:
921-4264
Mfr. Part No.:
C4532X7R1H685K250KB
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

6.8μF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

1812

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

C

Width

3.2mm

Length

4.5mm

Height

2.5mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

TDK C type 1812 series


MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability

High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers

Features and Benefits:


Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.

Low self-heating and high ripple resistance due to low ESR

Applications:


• General Electronic Equipment

• Mobile Communication Equipment

• Power Supply Circuit

• Office Automation Equipment

• TV, LED displays

• Servers, PCs, Notebooks, Tablets"

Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy