TDK 10μF MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 921-4019
- Mfr. Part No.:
- C3225X7R1C106K200AB
- Manufacturer:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-4019
- Mfr. Part No.:
- C3225X7R1C106K200AB
- Manufacturer:
- TDK
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Select all | ||
|---|---|---|
Brand TDK | ||
- COO (Country of Origin):
- JP
Related links
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 220nF MLCC SMD
- AVX 1μF MLCC SMD
- Murata 47μF MLCC ±20% , SMD
- TDK 6.8μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 6.8μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
