TDK 47 μF Multilayer Ceramic Capacitor, 25V dc, ±20 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
921-3851
Mfr. Part No.:
CKG57NX5R1E476M500JH
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

47μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Construction

2220

Package/Case

2220

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CKG

Width

5.5mm

Standards/Approvals

RoHS

Length

6.5mm

Height

5.5mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

TDK CKG Stacked MLCC Series


From TDK, the CKG series of MLCCs (Multilayer Ceramic Capacitors) feature a double stacked construction. This design allows for twice the amount of capacitance without changing the footprint of the capacitor. CKG MLCCs are able to absorb mechanical and thermal stress. These MLCCs provide lower ESL and lower ESR than aluminium capacitors and give improved vibration performance.

Features and benefits:


Two stacked chips take a single capacitor space;Stress induced by board flex is absorbed by the metal frame;Stress caused by mechanical shock is absorbed by metal caps over the external electrodes

Product Applications:


Suitable applications for CKG MLCCs include smoothing circuits, LED and HID applications, piezoelectric effect countermeasures and DC-DC circuits.

2-Chip Piled Multilayer


Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy