TDK 10 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save PHP26.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

PHP213.60

(exc. VAT)

PHP239.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
100 - 100PHP2.136PHP213.60-
200 +PHP2.006PHP200.60PHP26.00

*price indicative

RS Stock No.:
904-0072
Mfr. Part No.:
CGA2B3X7S2A103K050BB
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

10nF

Voltage

100V dc

Package/Case

0402

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7S

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA2

Standards/Approvals

RoHS

Width

500μm

Height

550μm

Length

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

TDK CGA Automotive 0402 series, X6S, X7S and X7T Dielectric


Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing.

Features and Benefits:


CGA Series has multiple thinner ceramic dielectric layers which enable the use of precision technologies to achieve high Capacitance values

A monolithic structure ensures superior mechanical strength and reliability

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values

Low self-heating and high ripple resistance due to low ESR

AEC-Q200 compliant

Applications:


Automotive Engine Control Units; Automotive Sensor Modules; Automotive battery line smoothing; Applications requiring higher reliability; Switching Power Supply Smoothing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy