TDK 10nF MLCC, 50V dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
903-8742P
Mfr. Part No.:
CGA5C2C0G1H103J060AA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 1.6 x 0.6mm

Length

3.2mm

Depth

1.6mm

Height

0.6mm

Series

CGA

Maximum Operating Temperature

+125°C

Suppression Class

Class I

Terminal Type

Solder

Minimum Operating Temperature

-55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy