TDK 1pF MLCC, 25V dc V, ±0.25pF , SMD
- RS Stock No.:
- 877-5673P
- Mfr. Part No.:
- C0603C0G1E010C030BA
- Manufacturer:
- TDK
Unavailable
RS will no longer stock this product.
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
