Wurth Elektronik 1 μF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface
- RS Stock No.:
- 839-1682
- Distrelec Article No.:
- 304-38-227
- Mfr. Part No.:
- 885012206002
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 839-1682
- Distrelec Article No.:
- 304-38-227
- Mfr. Part No.:
- 885012206002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Height | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Height 800μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
Wurth Elektronik 0603 WCAP-CSGP Series, NP0 Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow and wave soldering recommended
Related links
- Wurth Elektronik 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
