Murata 10 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 820-2752
- Mfr. Part No.:
- GRM21BC81C106KA73L
- Manufacturer:
- Murata
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP337.00
(exc. VAT)
PHP377.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | PHP3.37 | PHP337.00 |
*price indicative
- RS Stock No.:
- 820-2752
- Mfr. Part No.:
- GRM21BC81C106KA73L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | X6S | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Width | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Height | 1.25mm | |
| Maximum Operating Temperature | 105°C | |
| Suppression Class | X6S | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric X6S | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Width 1.25mm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Height 1.25mm | ||
Maximum Operating Temperature 105°C | ||
Suppression Class X6S | ||
Murata GRM 0805 X6S Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
