KEMET 1 nF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Surface
- RS Stock No.:
- 803-0043
- Mfr. Part No.:
- C1206C102J2GACTU
- Manufacturer:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 803-0043
- Mfr. Part No.:
- C1206C102J2GACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 200V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Height | 780μm | |
| Length | 3.2mm | |
| Standards/Approvals | EIA 624, J-STD-020, EIA 481, EIA 0805, IPC-7351, EIA 556, EIA 1206, EIA 0603 | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 200V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Height 780μm | ||
Length 3.2mm | ||
Standards/Approvals EIA 624, J-STD-020, EIA 481, EIA 0805, IPC-7351, EIA 556, EIA 1206, EIA 0603 | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
Related links
- KEMET 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KEMET 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
