KEMET 2.2 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 3%

View bulk pricing options

Subtotal (1 pack of 100 units)*

PHP382.40

(exc. VAT)

PHP428.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
100 - 100PHP3.824PHP382.40-
200 +PHP3.709PHP370.903%

*price indicative

Packaging Options:
RS Stock No.:
802-9905
Mfr. Part No.:
C0805C222J5GACTU
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Height

780μm

Width

1.25mm

Standards/Approvals

EIA 624, EIA 481, IPC-7351, EIA 556, J-STD-020

Length

2mm

Maximum Operating Temperature

125°C

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change limited to ±30 ppm/ºC from −55°C to +125°C.

−55°C to +125°C operating temperature range Lead (Pb)-free, RoHS, and REACH Compliant

Temperature stable dielectric

Non-polar device, minimizing installation concerns

100% pure matte tin-plated termination finish allowing for excellent solderability

SnPb termination finish option available upon request (5% Pb minimum).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy