KEMET 20 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 801-5167
- Mfr. Part No.:
- C0402C200J5GACTU
- Manufacturer:
- KEMET
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP445.50
(exc. VAT)
PHP499.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP0.891 | PHP445.50 |
*price indicative
- RS Stock No.:
- 801-5167
- Mfr. Part No.:
- C0402C200J5GACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 20pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Paper Tape | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Width | 500μm | |
| Length | 1mm | |
| Height | 500μm | |
| Standards/Approvals | IPC-7351, EIA 481, J-STD-020 | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 20pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Paper Tape | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Width 500μm | ||
Length 1mm | ||
Height 500μm | ||
Standards/Approvals IPC-7351, EIA 481, J-STD-020 | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are Temperature compensating and are suited for resonant Circuit applications or those where Q and stability of Capacitance characteristics are required. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 35 V, 50 V, 100 V, 200 V, and 250 V
Capacitance offerings ranging from 10 pF to 47 μF Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
SnPb termination finish option available upon request (5% Pb minimum).
Related links
- KEMET 20 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 20 pF Multilayer Ceramic Capacitor ±2 %, Surface
- Murata 20 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 20 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 20 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 20 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 20 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Murata 20 pF Multilayer Ceramic Capacitor ±2 %, Surface
