Murata 10 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 790-0572
- Distrelec Article No.:
- 304-45-606
- Mfr. Part No.:
- GCM31CR71C106KA64L
- Manufacturer:
- Murata
Subtotal (1 pack of 5 units)*
PHP91.60
(exc. VAT)
PHP102.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 350 unit(s) shipping from October 12, 2026
- Plus 585 unit(s) shipping from October 19, 2026
- Plus 2,000 unit(s) shipping from April 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | PHP18.32 | PHP91.60 |
*price indicative
- RS Stock No.:
- 790-0572
- Distrelec Article No.:
- 304-45-606
- Mfr. Part No.:
- GCM31CR71C106KA64L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 16V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Embossed Tape | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Height | 1.6mm | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 16V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging 180 mm Dia Embossed Tape | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Height 1.6mm | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Murata GCM Automotive 1206 Series
The Murata GCM Automotive Series Ceramic Capacitors feature excellent Pulse responsibility and noise reduction due to the low impedance at high frequency
High dielectric constant type, in a smaller size with a higher capacitance Value
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Now available with new low pF values and additional values in this 1206 case size
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
Related links
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface
