KEMET 22μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD
- RS Stock No.:
- 769-6945P
- Mfr. Part No.:
- C2220C226M5R2C7186
- Manufacturer:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 769-6945P
- Mfr. Part No.:
- C2220C226M5R2C7186
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 22µF | |
| Voltage | 50V dc | |
| Package/Case | 2220 (5650M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 6 x 5 x 5mm | |
| Length | 6mm | |
| Depth | 5mm | |
| Height | 5mm | |
| Series | KPS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 22µF | ||
Voltage 50V dc | ||
Package/Case 2220 (5650M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 6 x 5 x 5mm | ||
Length 6mm | ||
Depth 5mm | ||
Height 5mm | ||
Series KPS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Kemet KPS Stacked MLCC Series
Comercial grade single and 2-chip piled SMD multilayer ceramic capacitors
Use of a lead frame to mechanically isolate the capacitor from the board provides high reliability
Low ESR and ESL characteristics are ideal for high frequency switching power supplies
Other applications include: smoothing circuits or DC to DC convertors
Design allows for high levels of temperature cycling and board flex
2-Chip Piled Multilayer
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
