TDK 2.7nF MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 741-4541
- Mfr. Part No.:
- C2012C0G2A272J125AA
- Manufacturer:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 741-4541
- Mfr. Part No.:
- C2012C0G2A272J125AA
- Manufacturer:
- TDK
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Related links
- AVX 100nF MLCC ±5% , SMD
- KYOCERA AVX 100nF MLCC ±5% , SMD
- Murata 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- AVX 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- AVX 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- AVX 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
