Murata 820pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 723-6329
- Mfr. Part No.:
- GRM2165C1H821JA01D
- Manufacturer:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 723-6329
- Mfr. Part No.:
- GRM2165C1H821JA01D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Related links
- Murata 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 56pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- AVX 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
