Vishay 18 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP138.90

(exc. VAT)

PHP155.58

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 3,250 left, ready to ship from another location
  • Final 32,975 unit(s) shipping from November 19, 2026

Units
Per Unit
Per Pack*
Saving
25 - 100PHP5.556PHP138.90-
125 +PHP5.39PHP134.752%

*price indicative

Packaging Options:
RS Stock No.:
652-0263
Mfr. Part No.:
VJ0603A180JXBAC
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

18pF

Voltage

100V dc

Package/Case

0603

Packaging

7 in Reel/Paper Tape

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

VJ

Standards/Approvals

RoHS, JEDEC JS709A, IEC 61249-2-21

Width

800μm

Length

1.6mm

Height

940μm

Maximum Operating Temperature

150°C

Vishay 0603


Surface Mount Multilayer Ceramic Chip Capacitors, VJ Commercial Series

Features:


• C0G (NP0) and X7R dielectrics offered

• C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)

• C0G (NP0) offers low dissipation

• Excellent aging characteristics

• Ideal for decoupling and filtering (X7R)

• Ideal for surge suppression and high voltage applications

• Wide range of case sizes, voltage ratings and capacitance values

• Wet build process

• Reliable Noble Metal Electrode (NME) system

Applications:


• Timing and tuning circuits

• Sensor and scanner applications

• Decoupling and filtering

• Surge suppression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy