Taiyo Yuden 2.2μF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 643-3939P
- Mfr. Part No.:
- UMK316F225ZG-T
- Manufacturer:
- Taiyo Yuden
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 643-3939P
- Mfr. Part No.:
- UMK316F225ZG-T
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 2.2µF | |
| Voltage | 50V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | Y5V | |
| Dimensions | 3.2 x 1.6 x 1.25mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.25mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 2.2µF | ||
Voltage 50V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric Y5V | ||
Dimensions 3.2 x 1.6 x 1.25mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.25mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- JP

Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
