TDK 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 601-0457P
- Mfr. Part No.:
- C3225JB1H105K
- Manufacturer:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 601-0457P
- Mfr. Part No.:
- C3225JB1H105K
- Manufacturer:
- TDK
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 1µF | |
| Voltage | 50V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | JB | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 2.5 x 1.6mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 1.6mm | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1µF | ||
Voltage 50V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric JB | ||
Tolerance ±10% | ||
Dimensions 3.2 x 2.5 x 1.6mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 1.6mm | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- JP
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
