TDK 220nF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±10% , SMD

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
600-9794P
Mfr. Part No.:
C1005JB0J224K
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

220nF

Voltage

6.3V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

B

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy