CHEMI-CON 10 μF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Surface
- RS Stock No.:
- 501-9936
- Mfr. Part No.:
- KTS500B106M55N0T00
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP1,574.18
(exc. VAT)
PHP1,763.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 310 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | PHP157.418 | PHP1,574.18 | - |
| 50 + | PHP152.695 | PHP1,526.95 | 3% |
*price indicative
- RS Stock No.:
- 501-9936
- Mfr. Part No.:
- KTS500B106M55N0T00
- Manufacturer:
- CHEMI-CON
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 2220 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | NTS | |
| Length | 5.7mm | |
| Height | 2.8mm | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Suppression Class | X5R | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 2220 | ||
Construction Stacked | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series NTS | ||
Length 5.7mm | ||
Height 2.8mm | ||
Width 5mm | ||
Standards/Approvals No | ||
Suppression Class X5R | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Related links
- CHEMI-CON 10 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 1 μF Multilayer Ceramic Capacitor ±20 %, Surface
- CHEMI-CON 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- CHEMI-CON 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
